KIA Semicon Tech KNB2404A
| Manufacturer | KIA Semicon TechAsian Brands |
| MPN | KNB2404A |
| LCSC Part # | C1509093 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 190A TO-263 |
| Datasheet | KIA Semicon Tech KNB2404A |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 1.4nF | |
| Pd - Power Dissipation | 123W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 675pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.01nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±25V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 1.4nF | |
| Pd - Power Dissipation | 123W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 190A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 675pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.01nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±25V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- R₀s₍ₒₙ₎ (TYP) = 2.2 mΩ @ V_GS = 10 V
- Lead free and green device available
- Low Rds-on to minimize conductive loss
- High avalanche current
Applications
AI Translation
- Power supply
- DC-DC converters
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9017 | $ 0.90 |
| 10+ | $ 0.7324 | $ 7.32 |
| 30+ | $ 0.6494 | $ 19.48 |
| 100+ | $ 0.5648 | $ 56.48 |
| 500+ | $ 0.5143 | $ 257.15 |
| 800+ | $ 0.4883 | $ 390.64 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 1.4nF | |
| Pd - Power Dissipation | 123W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 190A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 675pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.01nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±25V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KIA Semicon Tech | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 1.4nF | |
| Pd - Power Dissipation | 123W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 190A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 675pF | |
| RDS(on) | 3.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.01nF | |
| Gate Charge(Qg) | 150nC@10V | |
| Vgs | ±25V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- R₀s₍ₒₙ₎ (TYP) = 2.2 mΩ @ V_GS = 10 V
- Lead free and green device available
- Low Rds-on to minimize conductive loss
- High avalanche current
Applications
AI Translation
- Power supply
- DC-DC converters
C1509093 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
