SKYWORKS AS225-313LF
| Manufacturer | |
| MPN | AS225-313LF |
| LCSC Part # | C150889 |
| Packaging | QFN-6-EP(2x3) |
| Customer # | |
| Key Attributes | 0.1to6GHzLow-LossSPDTRFSwitch |
| Datasheet | SKYWORKS AS225-313LF |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-6-EP(2x3) | |
| Frequency range | 100MHz~6GHz | |
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 34dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-6-EP(2x3) | |
| Frequency range | 100MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 34dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The AS225-313LF is a 0.1 to 6 GHz PHEMT GaAs IC single-pole, double-throw (SPDT) antenna switch. Designed for WLAN applications, this device is capable of switching 1 W microwave signals with 3 V control voltage while maintaining high-linearity performance. The switch covers the entire 802.11a, b, and g frequency ranges. The low-loss, high-isolation, high-inearity, and low-cost features make this switch ideal for Wireless LAN systems.
Features
- Positive low voltage control (0/3 V)
- Low insertion loss (0.6 dB, 0.1 to 6 GHz)
- High linearity (P3 = +53 dBm @ 3 V)
- PHEMT process
- Miniature QFN (6-pin, 2×3 mm) package (MSL1, 260 °C per JEDEC J-STD-020)
Applications
- WLAN 802.11a/b/g
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-6-EP(2x3) | |
| Frequency range | 100MHz~6GHz | |
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 34dBm | |
| operating temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | SKYWORKS | |
| Packaging | QFN-6-EP(2x3) | |
| Frequency range | 100MHz~6GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 8V | |
| P1dB | 34dBm | |
| operating temperature | -40℃~+85℃ |
Introduction
The AS225-313LF is a 0.1 to 6 GHz PHEMT GaAs IC single-pole, double-throw (SPDT) antenna switch. Designed for WLAN applications, this device is capable of switching 1 W microwave signals with 3 V control voltage while maintaining high-linearity performance. The switch covers the entire 802.11a, b, and g frequency ranges. The low-loss, high-isolation, high-inearity, and low-cost features make this switch ideal for Wireless LAN systems.
Features
- Positive low voltage control (0/3 V)
- Low insertion loss (0.6 dB, 0.1 to 6 GHz)
- High linearity (P3 = +53 dBm @ 3 V)
- PHEMT process
- Miniature QFN (6-pin, 2×3 mm) package (MSL1, 260 °C per JEDEC J-STD-020)
Applications
- WLAN 802.11a/b/g
C150889 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



