SiTime SIT1602AI-73-18E-28.636300D
| Hersteller | |
| Herst.-Teilenr. | SIT1602AI-73-18E-28.636300D |
| LCSC-Nr. | C1508695 |
| Verp. | SMD-4P |
| Kundennummer | |
| Hauptmerkm. | 28.6363MHz SMD-4P Oscillators |
| Datenblatt | SiTime SIT1602AI-73-18E-28.636300D |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 1.8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD-4P | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 1.8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 52 standard frequencies from 3.57 MHz to 77.76 MHz
- Pin-compatible drop-in replacement for quartz-based XOs
- Excellent total frequency stability down to ±20 ppm
- Operating temperature range -40°C to 85°C; for 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Typical current consumption 3.5 mA at 1.8V
- Standby mode for extended battery life
- Fast startup time of 5 ms
- LVCmos/HCMOS-compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm x mm
- Fast sample availability via Time Machine II and field-programmable oscillators
- RoHS and REACH compliant; lead-free, halogen-free, antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Anwendungen
KI-Übersetzung
- Suitable for DSC, DVC, DVR, IP cameras, tablets, e-readers, SSDs, GPON, EPON, etc.
- High-speed serial protocol support: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.6443 | $ 0.64 |
| 200+ | $ 0.2489 | $ 49.78 |
| 500+ | $ 0.2411 | $ 120.55 |
| 1,000+ | $ 0.2363 | $ 236.30 |
Standardgehäuse250/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 1.8V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Hersteller | SiTime | |
| Verp. | SMD-4P | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | - | |
| Frequency | 28.6363MHz | |
| Voltage - Supply | 1.8V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 52 standard frequencies from 3.57 MHz to 77.76 MHz
- Pin-compatible drop-in replacement for quartz-based XOs
- Excellent total frequency stability down to ±20 ppm
- Operating temperature range -40°C to 85°C; for 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Typical current consumption 3.5 mA at 1.8V
- Standby mode for extended battery life
- Fast startup time of 5 ms
- LVCmos/HCMOS-compatible output
- Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm x mm
- Fast sample availability via Time Machine II and field-programmable oscillators
- RoHS and REACH compliant; lead-free, halogen-free, antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Anwendungen
KI-Übersetzung
- Suitable for DSC, DVC, DVR, IP cameras, tablets, e-readers, SSDs, GPON, EPON, etc.
- High-speed serial protocol support: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Typ | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

