LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS AS214-92LF

Manufacturer
MPN
AS214-92LF
LCSC Part #
C150864
Packaging
SC-88
Customer #
Key Attributes
0.1to3GHzGaAsPHEMTSPDTRFSwitch
DatasheetSKYWORKS AS214-92LF
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerSKYWORKS
PackagingSC-88
Frequency range100MHz~3GHz
Features-
Voltage - Supply8V
P1dB27dBm
operating temperature-40℃~+85℃

Introduction

AI Translation

The AS214-92LF is a medium-power IC FET SPDT switch in a low-cost miniature SC-70 6-lead plastic package. The AS214-92LF features low insertion loss and positive voltage operation with very low DC power consumption. This general purpose switch can be used in a variety of telecommunications applications.

Features

AI Translation
  • Low insertion loss (0.4 dB @ 2.4 GHz)
  • Isolation 26 dB @ 2.4 GHz
  • Low DC power consumption
  • PHEMT process
  • Operates at 1.8 V control voltage
  • Available lead (Pb)-free and RoHS-compliant (MSL-1 @ 260 °C per JEDEC J-STD-020)

Applications

AI Translation
  • T/R switch in WLANs
  • Bluetooth
  • Medium-power telecommunication applications