LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SKYWORKS SMV2202-040LF

Manufacturer
MPN
SMV2202-040LF
LCSC Part #
C150852
Packaging
0402
Customer #
Key Attributes
Standalone 22V 3Ω 0402 Variable Capacitance (Varicaps, Varactors) RoHS
DatasheetSKYWORKS SMV2202-040LF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors)
ManufacturerSKYWORKS
Packaging0402
Capacitance Ratio-
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
DC Reverse Voltage(Vr)22V
Series Resistance (Rs)3Ω
Diode Capacitance1.53pF@4V;0.43pF@20V
Reverse Leakage Current (Ir)50nA