MICROCHIP TC72-3.3MUA
| Manufacturer | |
| MPN | TC72-3.3MUA |
| LCSC Part # | C150779 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | SPI ±2℃ MSOP-8 Analog and Digital Output RoHS |
| Datasheet | MICROCHIP TC72-3.3MUA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.65V~5.5V | |
| Interface | SPI | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 150ms | |
| Features | Low-power standby | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.65V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 150ms | |
| Features | Low-power standby | |
| Temperature Resolution | 10bit |
Introduction
TC72 is a digital temperature sensor capable of reading temperatures from -65°C to +125°C. This sensor features a serial interface that allows communication with a host controller or other peripherals. The TC72 interface is compatible with the SPI protocol, and does not require any additional external components. However, it is recommended that a decoupling capacitor of 0.01μF to 0.1μF be provided between the VDD and GND pins. TC72 can be used either in a Continuous Temperature Conversion mode or a One-Shot Conversion mode. The Continuous Conversion mode measures the temperature approximately every 150 ms and stores the data in the temperature registers. In contrast, the One-Shot mode performs a single temperature measurement and returns to the power saving shutdown mode. TC72 features high temperature accuracy, ease-of-use and is the ideal solution for implementing thermal management in a variety of systems. The device is available in both 8-pin MSOP and 8-pin DFN spacesaving packages. TC72 also features a Shutdown mode for low power operation.
Features
- Temperature-to-Digital Converter
- SPI Compatible interface
- 10-Bit Resolution (0.25°C / Bit)
- ±2°C (maximum) Accuracy from -40°C to +85°C
- ±3°C (maximum) Accuracy from -55°C to +125°C
- 2.65V to 5.5V Operating Range
- Low Power Consumption:
- 250 μA (typical) Continuous Temperature Conversion Mode
- 1 μA (maximum) Shutdown Mode
- Power Saving One-Shot Temperature Measurement
- Industry Standard 8-Pin MSOP Package
- Space Saving 8-Pin DFN (3x3 mm) Package
Applications
- Personal Computers and Servers
- Hard Disk Drives and Other PC Peripherals
- Entertainment Systems
- Office Equipment
- Datacom Equipment
- Mobile Phones
- General Purpose Temperature Monitoring
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.65V~5.5V | |
| Interface | SPI | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 150ms | |
| Features | Low-power standby | |
| Temperature Resolution | 10bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MICROCHIP | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.65V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Tolerance | ±2℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 150ms | |
| Features | Low-power standby | |
| Temperature Resolution | 10bit |
Introduction
TC72 is a digital temperature sensor capable of reading temperatures from -65°C to +125°C. This sensor features a serial interface that allows communication with a host controller or other peripherals. The TC72 interface is compatible with the SPI protocol, and does not require any additional external components. However, it is recommended that a decoupling capacitor of 0.01μF to 0.1μF be provided between the VDD and GND pins. TC72 can be used either in a Continuous Temperature Conversion mode or a One-Shot Conversion mode. The Continuous Conversion mode measures the temperature approximately every 150 ms and stores the data in the temperature registers. In contrast, the One-Shot mode performs a single temperature measurement and returns to the power saving shutdown mode. TC72 features high temperature accuracy, ease-of-use and is the ideal solution for implementing thermal management in a variety of systems. The device is available in both 8-pin MSOP and 8-pin DFN spacesaving packages. TC72 also features a Shutdown mode for low power operation.
Features
- Temperature-to-Digital Converter
- SPI Compatible interface
- 10-Bit Resolution (0.25°C / Bit)
- ±2°C (maximum) Accuracy from -40°C to +85°C
- ±3°C (maximum) Accuracy from -55°C to +125°C
- 2.65V to 5.5V Operating Range
- Low Power Consumption:
- 250 μA (typical) Continuous Temperature Conversion Mode
- 1 μA (maximum) Shutdown Mode
- Power Saving One-Shot Temperature Measurement
- Industry Standard 8-Pin MSOP Package
- Space Saving 8-Pin DFN (3x3 mm) Package
Applications
- Personal Computers and Servers
- Hard Disk Drives and Other PC Peripherals
- Entertainment Systems
- Office Equipment
- Datacom Equipment
- Mobile Phones
- General Purpose Temperature Monitoring
C150779 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



