DIODES DMN2400UV-7
| Manufacturer | |
| MPN | DMN2400UV-7 |
| LCSC Part # | C150493 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 1.33A SOT-563 |
| Datasheet | DIODES DMN2400UV-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.33A | |
| Reverse Transfer Capacitance (Crss) | 4.2pF | |
| Pd - Power Dissipation | 530mW | |
| RDS(on) | 300mΩ@5V | |
| Ciss-Input Capacitance | 36pF | |
| Type | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 500pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Output Capacitance(Coss) | 5.7pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.33A | |
| Reverse Transfer Capacitance (Crss) | 4.2pF | |
| Pd - Power Dissipation | 530mW | |
| RDS(on) | 300mΩ@5V |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 36pF | |
| Type | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 500pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Output Capacitance(Coss) | 5.7pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- Power management functions
- Battery-powered systems and solid-state relays
- Load switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.33A | |
| Reverse Transfer Capacitance (Crss) | 4.2pF | |
| Pd - Power Dissipation | 530mW | |
| RDS(on) | 300mΩ@5V | |
| Ciss-Input Capacitance | 36pF | |
| Type | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 500pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Output Capacitance(Coss) | 5.7pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 1.33A | |
| Reverse Transfer Capacitance (Crss) | 4.2pF | |
| Pd - Power Dissipation | 530mW | |
| RDS(on) | 300mΩ@5V |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 36pF | |
| Type | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 500pC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 900mV | |
| Output Capacitance(Coss) | 5.7pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance (RDS(ON)) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Gate ESD protection
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
Applications
AI Translation
- Power management functions
- Battery-powered systems and solid-state relays
- Load switches
C150493 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



