TOSHIBA TLP351(F)
| Manufacturer | |
| MPN | TLP351(F) |
| LCSC Part # | C150126 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Photocoupler GaAtAs IRED+PhotoIC, Inverter for Air Conditioner, IGBT/Power MOSFET Gate Drive |
| Datasheet | TOSHIBA TLP351(F) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| Power Dissipation | - | |
| Output Current | 200mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 10mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| Power Dissipation | - | |
| Output Current | 200mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 10V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 10mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TOSHIBA TLP351 consists of a GaAℓAs light emitting diode and a integrated photodetector. This unit is 8 - lead DIP package. TLP351 is suitable for gate driving circuit of IGBT or power MOS FET. Especially TLP351 is capable of “direct” gate drive of lower Power IGBTs. Peak output current: ±0.6 A (max)
Features
AI Translation
- Guaranteed performance over temperature: -40 to 100°C
- Supply current: 2 mA (max)
- Power supply voltage: 10 to 30 V
- Threshold input current: IF = 5 mA (max)
- Switching time (tpLH/tpHL): 700 ns (max)
- Common mode transient immunity: ±10 kV/μs
- Isolation voltage: 3750 Vrms
- UL approved: UL1577, File No.E67349
- cUL approved: CSA Component Acceptance Service No. 5A, File No.E67349
- Option(D4) VDE Approved: DIN EN60747 - 5 - 5, Maximum Operating Insulation Voltage: 890 VPK, Highest Permissible Over Voltage: 4000 VPK
In-Stock: 2,913
2,913 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8277 | $ 0.83 |
| 10+ | $ 0.6619 | $ 6.62 |
| 50+ | $ 0.5789 | $ 28.95 |
| 100+ | $ 0.4976 | $ 49.76 |
| 500+ | $ 0.4489 | $ 224.45 |
| 1,000+ | $ 0.4245 | $ 424.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| Power Dissipation | - | |
| Output Current | 200mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 10V~30V | |
| Forward Current(If) | 10mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TOSHIBA | |
| Packaging | DIP-8 | |
| Power Dissipation | - | |
| Output Current | 200mA | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | 35V | |
| Voltage - Supply | 10V~30V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 10mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Propagation Delay(tpd) | 700ns;700ns | |
| Voltage - Forward(Vf) | 1.55V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TOSHIBA TLP351 consists of a GaAℓAs light emitting diode and a integrated photodetector. This unit is 8 - lead DIP package. TLP351 is suitable for gate driving circuit of IGBT or power MOS FET. Especially TLP351 is capable of “direct” gate drive of lower Power IGBTs. Peak output current: ±0.6 A (max)
Features
AI Translation
- Guaranteed performance over temperature: -40 to 100°C
- Supply current: 2 mA (max)
- Power supply voltage: 10 to 30 V
- Threshold input current: IF = 5 mA (max)
- Switching time (tpLH/tpHL): 700 ns (max)
- Common mode transient immunity: ±10 kV/μs
- Isolation voltage: 3750 Vrms
- UL approved: UL1577, File No.E67349
- cUL approved: CSA Component Acceptance Service No. 5A, File No.E67349
- Option(D4) VDE Approved: DIN EN60747 - 5 - 5, Maximum Operating Insulation Voltage: 890 VPK, Highest Permissible Over Voltage: 4000 VPK
C150126 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



