TDK B43501E2158M67
| Manufacturer | |
| MPN | B43501E2158M67 |
| LCSC Part # | C1500485 |
| Packaging | Through Hole,D30xL50mm |
| Customer # | |
| Key Attributes | ±20% 200V 1500uF Through Hole,D30xL50mm Aluminum Electrolytic Capacitors |
| Datasheet | TDK B43501E2158M67 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1500uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Capacitance | 1500uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4878 | $ 9.49 |
| 200+ | $ 3.672 | $ 734.40 |
| 500+ | $ 3.5439 | $ 1771.95 |
| 1,000+ | $ 3.479 | $ 3479.00 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Capacitance | 1500uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL50mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Capacitance | 1500uF | |
| Polarity type | Polarized | |
| Height - Seated (Max) | 50mm | |
| Diameter | 30mm |
Help & FeedbackShow similar products (0) >
C1500485 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKMM201VSN152MR50W | NCC | Through Hole,D30xL50mm | 0 | $ 6.0597 | ||
| EKMM201VSN152MR50S | NCC | Through Hole,D30xL50mm | 0 | $ 5.0703 | ||
| LGX2D152MELB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 5.1676 | ||
| LKX2D152MESB50 | Nichicon | Through Hole,D30xL50mm | 0 | $ 6.9256 | ||
| B43504F2158M000 | TDK | Through Hole,D30xL50mm | 0 | $ 9.684 | ||
| B43501E2158M87 | TDK | Through Hole,D30xL50mm | 0 | $ 7.9489 | ||
| B43501E2158M82 | TDK | Through Hole,D30xL50mm | 0 | $ 7.9489 | ||
| B43504F2158M87 | TDK | Through Hole,D30xL50mm | 0 | $ 9.3612 | ||
| B43501E2158M62 | TDK | Through Hole,D30xL50mm | 0 | $ 7.7973 | ||
| B43501E2158M60 | TDK | Through Hole,D30xL50mm | 0 | $ 7.7973 |

