LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCV8184DR2G

Manufacturer
MPN
NCV8184DR2G
LCSC Part #
C150044
Packaging
SOIC-8
Customer #
Key Attributes
Micropower 70 mA Low Dropout Tracking Regulator/Line Driver
Datasheetonsemi NCV8184DR2G
RoHS Compliance4 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOIC-8
Output Voltage2.1V~41.4V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current70mA
Operating Voltage42V
FeaturesEnable control;Thermal shutdown;Short Circuit Protection;Over Current Protection
Output TypeAdjustable

Introduction

AI Translation

The NCV8184 is a monolithic integrated low dropout tracking voltage regulator designed to provide an adjustable buffered output voltage that closely tracks (±3.0 mV) the reference input. The part can be used in automotive applications with remote sensors, or any situation where it is necessary to isolate the output of your regulator. The NCV8184 also enables the user to bestow a quick upgrade to their module when added current is needed, and the existing regulator cannot provide. The versatility of this part also enables it to be used as a high−side driver.

Features

AI Translation
  • 70 mA Source Capability
  • Output Tracks within ±3.0 mV
  • Low Input Voltage Tracking Performance (Works Down to V_REF = 2.1 V_l)
  • Low Dropout (0.35 V Typ. @ 50 mA)
  • Low Quiescent Current
  • Thermal Shutdown
  • Wide Operating Range
  • Internally Fused Leads in SOIC−8 Package
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • automotive applications with remote sensors
  • any situation where it is necessary to isolate the output of your regulator
  • high−side driver