RENESAS ZSSC3154BA1C
| Manufacturer | |
| MPN | ZSSC3154BA1C |
| LCSC Part # | C1500359 |
| Packaging | - |
| Customer # | |
| Key Attributes | I2C 3LSB Sensor and Detector Interfaces |
| Datasheet | RENESAS ZSSC3154BA1C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Features | Programmable gain;Built-in temperature sensor;Bipolar input;On-chip calibration | |
| Supply Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C | |
| The Chip Type | Sensor Conditioner | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Features | Programmable gain;Built-in temperature sensor;Bipolar input;On-chip calibration | |
| Supply Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C | |
| The Chip Type | Sensor Conditioner | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- |
Introduction
The ZSSC3154 is an integrated circuit for highly accurate amplification and sensor-specific correction of a bridge sensor signal. Up to two temperature sensors can also be read in parallel. The circuitry provides different configurations of the analog outputs to show two measurement results simultaneously. This also allows generating a complementary bridge sensor signal, which is often a requirement in safety-relevant applications. The ZSSC3154 can measure and process two external temperature sensors to compensate the temperature drift of the bridge sensor signal and to output a separate temperature signal. An integrated calibration microcontroller with an onchip EEPROM performs the digital compensation of the sensor offset, the sensitivity, the temperature drift, and the nonlinearity of a sensor signal. The single-pass, digital end-of-line calibration combined with the integrated broken-chip detection supports automatic and highly efficient mass production.
Features
- Differential bridge sensor input
- Half-bridge sensor or temperature sensor input
- Digital compensation of offset, gain, nonlinearity, and temperature dependency
- Two analog outputs; behavior programmable by EEPROM configuration
- Sequential analog output mode provides two measurement values at one output pin
- On-chip diagnostic and safety features including sensor connection diagnostic and broken-chip detection
- 2 EEPROM words for arbitrary user data
- Multiple configurable output options
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Features | Programmable gain;Built-in temperature sensor;Bipolar input;On-chip calibration | |
| Supply Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C | |
| The Chip Type | Sensor Conditioner | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | RENESAS | |
| Packaging | - | |
| Features | Programmable gain;Built-in temperature sensor;Bipolar input;On-chip calibration | |
| Supply Current (Iq) | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C | |
| The Chip Type | Sensor Conditioner | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 2 | |
| Resolution (Bits) | 14;- |
Introduction
The ZSSC3154 is an integrated circuit for highly accurate amplification and sensor-specific correction of a bridge sensor signal. Up to two temperature sensors can also be read in parallel. The circuitry provides different configurations of the analog outputs to show two measurement results simultaneously. This also allows generating a complementary bridge sensor signal, which is often a requirement in safety-relevant applications. The ZSSC3154 can measure and process two external temperature sensors to compensate the temperature drift of the bridge sensor signal and to output a separate temperature signal. An integrated calibration microcontroller with an onchip EEPROM performs the digital compensation of the sensor offset, the sensitivity, the temperature drift, and the nonlinearity of a sensor signal. The single-pass, digital end-of-line calibration combined with the integrated broken-chip detection supports automatic and highly efficient mass production.
Features
- Differential bridge sensor input
- Half-bridge sensor or temperature sensor input
- Digital compensation of offset, gain, nonlinearity, and temperature dependency
- Two analog outputs; behavior programmable by EEPROM configuration
- Sequential analog output mode provides two measurement values at one output pin
- On-chip diagnostic and safety features including sensor connection diagnostic and broken-chip detection
- 2 EEPROM words for arbitrary user data
- Multiple configurable output options
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

