LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity JMSCDD-12XLS product image
Images for reference only

TE Connectivity JMSCDD-12XLS

Manufacturer
MPN
JMSCDD-12XLS
LCSC Part #
C1500162
Packaging
Through Hole
Customer #
Key Attributes
12V 1A@28VDC 1A 2 Form C: 2C (DPDT-CO) Through Hole Signal Relays, Up to 2 Amps
DatasheetTE Connectivity JMSCDD-12XLS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 747.0732$ 747.07
30+$ 710.7908$ 21323.72
Standard Packaging12/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Signal Relays, Up to 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Coil Type-
Coil Resistance850Ω
Coil Voltage12V
Release Time7.5ms
Operate Time4ms
Number of Pins8
Operating Temperature-65℃~+125℃
Width-
Contact Resistance-
Length-
Height-
Contact Rating1A@28VDC
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)1A
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power-
Contact MaterialAgPd + Gold Plated