TI SN74HC4852PW
| Manufacturer | |
| MPN | SN74HC4852PW |
| LCSC Part # | C1499593 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | DUAL 4-TO-1 CHANNEL ANALOG MULTIPLEXER/DEMULTIPLEXER WITH INJECTION-CURRENT EFFECT CONTROL |
| Datasheet | TI SN74HC4852PW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | - | |
| Turn-off time | 78ns | |
| Ron | 250Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 16.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | - | |
| Turn-off time | 78ns | |
| Ron | 250Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 16.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
This dual 4-to-1 CMOS analog multiplexer/demultiplexer is pin compatible with the 4052 function and also features injection-current effect control. This feature has excellent value in automotive applications where voltages in excess of normal supply voltages are common. The injection-current effect control allows signals at disabled analog input channels to exceed the supply voltage without affecting the signal of the enabled analog channel. This eliminates the need for external diode/resistor networks typically used to keep the analog channel signals within the supply voltage range.
Features
- Injection Current Cross−Coupling <1mV/mA
- Low Crosstalk Between Switches
- Pin Compatible with SN74HC4052, SN74LV4052A, and CD4052B
- 2-V to 6-V VCC Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- automotive applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | - | |
| Turn-off time | 78ns | |
| Ron | 250Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 16.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Fault protection | |
| Turn-on time | - | |
| Turn-off time | 78ns | |
| Ron | 250Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Switch Circuit | 4:1 | |
| Propagation Delay | 16.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | - |
Introduction
This dual 4-to-1 CMOS analog multiplexer/demultiplexer is pin compatible with the 4052 function and also features injection-current effect control. This feature has excellent value in automotive applications where voltages in excess of normal supply voltages are common. The injection-current effect control allows signals at disabled analog input channels to exceed the supply voltage without affecting the signal of the enabled analog channel. This eliminates the need for external diode/resistor networks typically used to keep the analog channel signals within the supply voltage range.
Features
- Injection Current Cross−Coupling <1mV/mA
- Low Crosstalk Between Switches
- Pin Compatible with SN74HC4052, SN74LV4052A, and CD4052B
- 2-V to 6-V VCC Operation
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
- automotive applications
C1499593 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

