TI F280041PZS
| Manufacturer | |
| MPN | F280041PZS |
| LCSC Part # | C1499574 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | C2000™ 32-bit MCU with 100MHz frequency, FPU, TMU, 128kB flash memory, PGA, SDFM |
| Datasheet | TI F280041PZS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Voltage - Supply | 1.14V~1.32V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Voltage - Supply | 1.14V~1.32V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Introduction
C2000 32-bit microcontrollers are optimized for processing, sensing, and driving, aiming to improve the closed-loop performance of real-time control applications such as industrial motor drives, photovoltaic inverters, and digital power supplies, electric vehicles and transportation, motor control, and sensing and signal processing.
TMS320F28004x (F28004x) is a powerful 32-bit floating-point microcontroller unit (MCU) that allows designers to integrate key control peripherals, differential analog, and non-volatile memory on a single device.
The real-time control subsystem is based on TI's 32-bit C28x CPU, which provides 100 MHz signal processing performance. The performance of the C28x CPU is further enhanced by the new TMU extended instruction set and VCU-I extended instruction set. The TMU extended instruction set can quickly execute algorithms for common trigonometric operations in transformation and torque loop calculations, and the VCU-I extended instruction set can reduce the latency of common complex mathematical operations in coding applications.
The CLA allows common tasks to be offloaded from the main C28x CPU. The CLA is an independent 32-bit floating-point math accelerator that executes in parallel with the CPU. In addition, the CLA has its own dedicated storage resources, and it can directly access key peripherals required in typical control systems. Support for a subset of ANSI C is standard, as are key features such as hardware breakpoints and hardware task switching.
F28004x supports up to 256KB (128KW) of flash memory, which is divided into two 128KB (64KW) banks, supporting parallel programming and execution. In addition, up to 100KB (50KW) of on-chip SRAM is provided in 4KB (2KW) and 16KB (8KW) blocks for efficient system partitioning. Flash ECC, SRAM ECC/parity, and dual-zone security are also supported.
High-performance analog blocks are integrated on the F28004x MCU to further support system integration. Three independent 12-bit ADCs can accurately and efficiently manage multiple analog signals, ultimately improving system throughput. Seven PGAs on the analog front end can achieve on-chip voltage regulation before conversion. Seven analog comparator modules continuously monitor the input voltage level in the event of a trip.
The TMS320C2000 microcontrollers include advanced control peripherals (with frequency-independent ePWM/HRPWM and eCAP) for excellent system control. The built-in 4-channel SDFM allows seamless integration of oversampling Σ-Δ modulators across isolation layers.
Connectivity is supported through various industry-standard communication ports such as SPI, SCI, I2C, LIN, and CAN, and multiple multiplexing options are provided for excellent signal layout in various applications. The C2000 platform adds a fully compliant PMBus. In addition, FSI pioneered high-speed and reliable communication in the industry, complementing the functions of various peripherals embedded in the device.
The specially implemented device model TMS320F28004xC allows access to the configurable logic block (CLB) to implement additional connection functions and also allows access to the secure ROM, which contains libraries for supporting InstaSPIN-FOC. For detailed information, please refer to the device comparison.
The embedded real-time analysis and diagnostic (ERAD) module enhances the device's debugging and system analysis capabilities by providing additional hardware breakpoints and counters for analysis.
Features
- TMS320C28x 32-bit CPU, 100MHz, IEEE 754 single-precision floating-point unit (FPU)
- Trigonometric function accelerator (TMU), improving from 3× cycles to 4× cycles for common trigonometric functions and software libraries
- 13-cycle Park transformation
- Viterbi/complex math unit (VCU-I)
- Programmable control law accelerator (CLA):
- 100MHz, IEEE 754 single-precision floating-point instructions
- Executes code independently of the main CPU
- Provides 256KB (128KW) of flash memory (ECC protected) on two independent banks
- 100KB (50KW) RAM (ECC protected or parity protected)
- Supports dual-zone security developed by third parties
- Unique identification (UID) number
- Clock and system control:
- Two internal zero-pin 10MHz oscillators
- On-chip crystal oscillator and external clock input
- Windowed watchdog timer module
- Lost clock detection circuit
- 1.2V core, 3.3V I/O design:
- Internal VREG that can generate 1.2V voltage or DC/DC allows single-power supply design
- Undervoltage reset (BOR) circuit
- 6-channel direct memory access (DMA) controller
- 40 independent programmable multiplexed general-purpose input/output (GPIO) pins, providing 21 digital inputs on analog pins
- Enhanced peripheral interrupt expansion (ePIE) module
- Supports multiple low-power modes (LPM) with external wake-up function
- Embedded real-time analysis and diagnostic (ERAD)
- One power management bus (PMBus) interface
- One internal integrated circuit (I2C) interface (pins can be bootstrapped)
- Two controller area network (CAN) bus ports (pins can be bootstrapped)
- Two serial peripheral interface (SPI) ports (pins can be bootstrapped)
- Two serial communication interfaces (SCI) compatible with UART (pins can be bootstrapped)
- One local interconnect network (LIN) compatible with UART
- One fast serial interface (FSI) with transmitter and receiver
- Three 3.45MSPS 12-bit analog-to-digital converters (ADC), up to 21 external channels
- Each ADC has four integrated post-processing blocks (PPB)
- Seven window comparators (CMPSS) with 12-bit reference digital-to-analog converters (DAC)
- Digital interference filter
- Two 12-bit buffered DAC outputs
- Seven programmable gain amplifiers (PGA), programmable gain settings: 3, 6, 12, 24, programmable output filtering
- 16 ePWM channels with high-resolution function (150ps resolution), with high-resolution integrated dead time, supports integrated hardware trip zone (TZ)
- Seven enhanced capture (eCAP) modules:
- Provide high-resolution capture (HRCAP) on two modules
- Two enhanced quadrature encoder pulse (eQEP) modules supporting CW/CCW operation modes
- Four Σ-Δ filter module (SDFM) input channels (two parallel filters per channel), standard SDFM data filtering, comparator filter for fast operation in overestimation or underestimation situations
- Configurable logic block (CLB):
- Enhances the functions of existing peripherals
- Supports position manager solutions
- InstaSPIN-FOC:
- Sensorless field-oriented control (FOC), using FAST software encoder library in on-chip ROM memory
- Complies with functional safety standards
- Developed specifically for functional safety applications, provides documentation for ISO 26262 and IEC 61508 system design
- System functions comply with ASIL D and SIL 3 levels
- Hardware integrity up to ASIL B level
- Safety-related certification: ISO 26262 certification up to ASIL B level through TÜV SÜD
- Package options:
- 100-pin Low-profile Quad Flatpack (LQFP) [suffix PZ]
- 64-pin LQFP [suffix PM]
- 56-pin Very Thin Quad Flat No-lead package (VQFN) [suffix RSH]
- Temperature options:
- S: -40℃ to 125℃ junction temperature
- Q: -40℃ to 125℃ under natural ventilation (AEC Q100 qualified for automotive applications)
Applications
- Medium/short-range radar
- Air conditioner outdoor units
- Elevator door automatic opening and closing device drive control
- Automatic sorting equipment
- CNC control
- Textile machines
- Welding machines
- AC charging (pile) stations
- DC charging (pile) stations
- Electric vehicle charging station power modules
- Vehicle wireless charging modules
- Energy storage power conversion system (PCS)
- Central inverters
- Solar power optimizers
- String inverters
- DC/DC converters
- Inverters and motor control
- On-board chargers (OBC) and wireless chargers
- AC drive control modules
- AC drive power stage modules
- Linear motor power stage
- Servo drive control modules
- AC input BLDC motor drives
- DC input BLDC motor drives
- Industrial AC/DC power supplies
- Three-phase UPS
- Commercial network and server PSUs
- Commercial communication power rectifiers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Voltage - Supply | 1.14V~1.32V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 26 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Voltage - Supply | 1.14V~1.32V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | Other | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 100MHz | |
| Oscillator Type | Built-in |
Introduction
C2000 32-bit microcontrollers are optimized for processing, sensing, and driving, aiming to improve the closed-loop performance of real-time control applications such as industrial motor drives, photovoltaic inverters, and digital power supplies, electric vehicles and transportation, motor control, and sensing and signal processing.
TMS320F28004x (F28004x) is a powerful 32-bit floating-point microcontroller unit (MCU) that allows designers to integrate key control peripherals, differential analog, and non-volatile memory on a single device.
The real-time control subsystem is based on TI's 32-bit C28x CPU, which provides 100 MHz signal processing performance. The performance of the C28x CPU is further enhanced by the new TMU extended instruction set and VCU-I extended instruction set. The TMU extended instruction set can quickly execute algorithms for common trigonometric operations in transformation and torque loop calculations, and the VCU-I extended instruction set can reduce the latency of common complex mathematical operations in coding applications.
The CLA allows common tasks to be offloaded from the main C28x CPU. The CLA is an independent 32-bit floating-point math accelerator that executes in parallel with the CPU. In addition, the CLA has its own dedicated storage resources, and it can directly access key peripherals required in typical control systems. Support for a subset of ANSI C is standard, as are key features such as hardware breakpoints and hardware task switching.
F28004x supports up to 256KB (128KW) of flash memory, which is divided into two 128KB (64KW) banks, supporting parallel programming and execution. In addition, up to 100KB (50KW) of on-chip SRAM is provided in 4KB (2KW) and 16KB (8KW) blocks for efficient system partitioning. Flash ECC, SRAM ECC/parity, and dual-zone security are also supported.
High-performance analog blocks are integrated on the F28004x MCU to further support system integration. Three independent 12-bit ADCs can accurately and efficiently manage multiple analog signals, ultimately improving system throughput. Seven PGAs on the analog front end can achieve on-chip voltage regulation before conversion. Seven analog comparator modules continuously monitor the input voltage level in the event of a trip.
The TMS320C2000 microcontrollers include advanced control peripherals (with frequency-independent ePWM/HRPWM and eCAP) for excellent system control. The built-in 4-channel SDFM allows seamless integration of oversampling Σ-Δ modulators across isolation layers.
Connectivity is supported through various industry-standard communication ports such as SPI, SCI, I2C, LIN, and CAN, and multiple multiplexing options are provided for excellent signal layout in various applications. The C2000 platform adds a fully compliant PMBus. In addition, FSI pioneered high-speed and reliable communication in the industry, complementing the functions of various peripherals embedded in the device.
The specially implemented device model TMS320F28004xC allows access to the configurable logic block (CLB) to implement additional connection functions and also allows access to the secure ROM, which contains libraries for supporting InstaSPIN-FOC. For detailed information, please refer to the device comparison.
The embedded real-time analysis and diagnostic (ERAD) module enhances the device's debugging and system analysis capabilities by providing additional hardware breakpoints and counters for analysis.
Features
- TMS320C28x 32-bit CPU, 100MHz, IEEE 754 single-precision floating-point unit (FPU)
- Trigonometric function accelerator (TMU), improving from 3× cycles to 4× cycles for common trigonometric functions and software libraries
- 13-cycle Park transformation
- Viterbi/complex math unit (VCU-I)
- Programmable control law accelerator (CLA):
- 100MHz, IEEE 754 single-precision floating-point instructions
- Executes code independently of the main CPU
- Provides 256KB (128KW) of flash memory (ECC protected) on two independent banks
- 100KB (50KW) RAM (ECC protected or parity protected)
- Supports dual-zone security developed by third parties
- Unique identification (UID) number
- Clock and system control:
- Two internal zero-pin 10MHz oscillators
- On-chip crystal oscillator and external clock input
- Windowed watchdog timer module
- Lost clock detection circuit
- 1.2V core, 3.3V I/O design:
- Internal VREG that can generate 1.2V voltage or DC/DC allows single-power supply design
- Undervoltage reset (BOR) circuit
- 6-channel direct memory access (DMA) controller
- 40 independent programmable multiplexed general-purpose input/output (GPIO) pins, providing 21 digital inputs on analog pins
- Enhanced peripheral interrupt expansion (ePIE) module
- Supports multiple low-power modes (LPM) with external wake-up function
- Embedded real-time analysis and diagnostic (ERAD)
- One power management bus (PMBus) interface
- One internal integrated circuit (I2C) interface (pins can be bootstrapped)
- Two controller area network (CAN) bus ports (pins can be bootstrapped)
- Two serial peripheral interface (SPI) ports (pins can be bootstrapped)
- Two serial communication interfaces (SCI) compatible with UART (pins can be bootstrapped)
- One local interconnect network (LIN) compatible with UART
- One fast serial interface (FSI) with transmitter and receiver
- Three 3.45MSPS 12-bit analog-to-digital converters (ADC), up to 21 external channels
- Each ADC has four integrated post-processing blocks (PPB)
- Seven window comparators (CMPSS) with 12-bit reference digital-to-analog converters (DAC)
- Digital interference filter
- Two 12-bit buffered DAC outputs
- Seven programmable gain amplifiers (PGA), programmable gain settings: 3, 6, 12, 24, programmable output filtering
- 16 ePWM channels with high-resolution function (150ps resolution), with high-resolution integrated dead time, supports integrated hardware trip zone (TZ)
- Seven enhanced capture (eCAP) modules:
- Provide high-resolution capture (HRCAP) on two modules
- Two enhanced quadrature encoder pulse (eQEP) modules supporting CW/CCW operation modes
- Four Σ-Δ filter module (SDFM) input channels (two parallel filters per channel), standard SDFM data filtering, comparator filter for fast operation in overestimation or underestimation situations
- Configurable logic block (CLB):
- Enhances the functions of existing peripherals
- Supports position manager solutions
- InstaSPIN-FOC:
- Sensorless field-oriented control (FOC), using FAST software encoder library in on-chip ROM memory
- Complies with functional safety standards
- Developed specifically for functional safety applications, provides documentation for ISO 26262 and IEC 61508 system design
- System functions comply with ASIL D and SIL 3 levels
- Hardware integrity up to ASIL B level
- Safety-related certification: ISO 26262 certification up to ASIL B level through TÜV SÜD
- Package options:
- 100-pin Low-profile Quad Flatpack (LQFP) [suffix PZ]
- 64-pin LQFP [suffix PM]
- 56-pin Very Thin Quad Flat No-lead package (VQFN) [suffix RSH]
- Temperature options:
- S: -40℃ to 125℃ junction temperature
- Q: -40℃ to 125℃ under natural ventilation (AEC Q100 qualified for automotive applications)
Applications
- Medium/short-range radar
- Air conditioner outdoor units
- Elevator door automatic opening and closing device drive control
- Automatic sorting equipment
- CNC control
- Textile machines
- Welding machines
- AC charging (pile) stations
- DC charging (pile) stations
- Electric vehicle charging station power modules
- Vehicle wireless charging modules
- Energy storage power conversion system (PCS)
- Central inverters
- Solar power optimizers
- String inverters
- DC/DC converters
- Inverters and motor control
- On-board chargers (OBC) and wireless chargers
- AC drive control modules
- AC drive power stage modules
- Linear motor power stage
- Servo drive control modules
- AC input BLDC motor drives
- DC input BLDC motor drives
- Industrial AC/DC power supplies
- Three-phase UPS
- Commercial network and server PSUs
- Commercial communication power rectifiers
C1499574 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

