BOURNS SDR1006-561KL
| Manufacturer | |
| MPN | SDR1006-561KL |
| LCSC Part # | C1499393 |
| Packaging | SMD,9.8x9.8mm |
| Customer # | |
| Key Attributes | FIXED IND 560uH 330mA 1.9Ω SMD,9.8x9.8mm |
| Datasheet | BOURNS SDR1006-561KL |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,9.8x9.8mm | |
| Current Rating | 330mA | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.9Ω | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,9.8x9.8mm | |
| Current Rating | 330mA | |
| Inductance | 560uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.9Ω | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3216 | $ 0.32 |
| 200+ | $ 0.1245 | $ 24.90 |
| 500+ | $ 0.1201 | $ 60.05 |
| 800+ | $ 0.118 | $ 94.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,9.8x9.8mm | |
| Current Rating | 330mA | |
| Inductance | 560uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.9Ω | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Packaging | SMD,9.8x9.8mm | |
| Current Rating | 330mA | |
| Inductance | 560uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 660mA | |
| DC Resistance(DCR) | 1.9Ω | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PM105-561K-RC | BOURNS | SMD,9.8x9.8mm | 0 | $ 1.0752 | ||
| SRR1206-561KL | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.8967 | ||
| CTRL6050F-561M | Central | - | 0 | $ 4.689 | ||
| RLB0914-561KL | BOURNS | Through Hole,D8.7xL12mm | 0 | $ 0.206 | ||
| APCI00121280561KY0 | Chilisin | SMD,12x12mm | 0 | $ 0.6207 | ||
| BPCI00121280561K00 | Chilisin | SMD,12x12mm | 0 | $ 0.3249 | ||
| SRR1208-561KL | BOURNS | SMD,12.7x12.7mm | 0 | $ 0.7175 | ||
| CTMSS1278F-561K | Central | - | 0 | $ 4.0685 | ||
| SRR1280A-561K | BOURNS | SMD,12.5x12.5mm | 0 | $ 0.5418 | ||
| SRR1280-561K | BOURNS | SMD,12.5x12.5mm | 0 | $ 0.6775 |

