LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL215667223E3 product image
Images for reference only

VISHAY MAL215667223E3

Manufacturer
MPN
MAL215667223E3
LCSC Part #
C1498768
Packaging
Through Hole
Customer #
Key Attributes
±20% 40V 22000uF 28mΩ Through Hole Aluminum Electrolytic Capacitors RoHS
DatasheetVISHAY MAL215667223E3
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3463$ 12.35
200+$ 4.7786$ 955.72
500+$ 4.6104$ 2305.20
1,000+$ 4.527$ 4527.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±20%
Voltage Rating40V
Capacitance22000uF
Lifetime5000hrs@85℃
Ripple Current5.34A@100Hz
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)28mΩ
Diameter35mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MAL205677223E3VISHAYThrough Hole0$ 16.9197
MAL216257223E3VISHAYThrough Hole0$ 23.6105
ALP22A223DD040KEMETThrough Hole0$ 9.2591
MAL215627223E3VISHAYThrough Hole,D35xL52mm0$ 12.3463
MAL205017223E3VISHAYThrough Hole0$ 26.954
MAL205657223E3VISHAYThrough Hole,D35xL52mm0$ 9.7351
ALT22A223DD040KEMETThrough Hole,D40xL57mm0$ 9.9488
MAL205157223E3VISHAYThrough Hole,D40xL55mm0$ 19.4647
ALF20G223ED040KEMETThrough Hole,D40xL40mm0$ 7.9169
ALF20C223ED040KEMETThrough Hole,D40xL40mm0$ 7.8129