Rubycon 450MXG120MEFCSN22X30
| Manufacturer | |
| MPN | 450MXG120MEFCSN22X30 |
| LCSC Part # | C1498144 |
| Packaging | Through Hole,D22xL30mm |
| Customer # | |
| Key Attributes | ±20% 450V 120uF Through Hole,D22xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Rubycon 450MXG120MEFCSN22X30 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 980mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 980mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 980mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D22xL30mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 980mA@120Hz | |
| Pin Spacing | 10mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 30mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
C1498144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



