PANASONIC EEU-FM1C471
| Manufacturer | |
| MPN | EEU-FM1C471 |
| LCSC Part # | C1498007 |
| Packaging | Through Hole,D10xL12.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 470uF 38mΩ Through Hole,D10xL12.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 967.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF | |
| Lifetime | 4000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 967.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1428 | $ 0.14 |
| 200+ | $ 0.0553 | $ 11.06 |
| 500+ | $ 0.0533 | $ 26.65 |
| 1,000+ | $ 0.0524 | $ 52.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 967.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D10xL12.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 470uF | |
| Lifetime | 4000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 967.5mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 38mΩ | |
| Height - Seated (Max) | 12.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELXZ160ELL471MJC5S | NCC | Through Hole,D10xL12.5mm | 1,675 | $ 0.211 | ||
| 16YXF470MEFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 25,445 | $ 0.1359 | ||
| 16YXF470MFFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 10,735 | $ 0.1433 | ||
| 16YXF470MFFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 1,635 | $ 0.1487 | ||
| NXA 16V 470UF 10*12.5-5.0TP | SAMYOUNG | Through Hole,D10xL12.5mm | 850 | $ 0.2161 | ||
| UPW1C471MPD | Nichicon | Through Hole,D10xL12.5mm | 1,840 | $ 0.196 | ||
| EEU-FC1C471 | PANASONIC | Through Hole,D10xL12.5mm | 4 | $ 0.4308 | ||
| 16RX30470MT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 665 | $ 0.2552 | ||
| 16ZLG470MEFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.235 | ||
| 16ZLG470MEFC10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1747 | ||
| EKZE160ELL471MJC5S | NCC | Through Hole,D10xL12.5mm | 0 | $ 0.1342 | ||
| EEU-FM1C471B | PANASONIC | Through Hole,D10xL12.5mm | 0 | $ 0.2061 | ||
| UPA1C471MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2369 | ||
| UPA1C471MPD1TD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.2901 | ||
| 16YXG470MT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.2088 | ||
| 16YXG470MEFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1787 | ||
| KF471M016G125A | CapXon | Through Hole,D10xL12.5mm | 0 | $ 0.0841 | ||
| UPW1C471MPD1TD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.1236 | ||
| 16YXF470MEFCT810X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.1925 | ||
| 16RX30470M10X12.5 | Rubycon | Through Hole,D10xL12.5mm | 0 | $ 0.2315 |

