NCC ERHB5H1LGC332MEC0U
| Manufacturer | |
| MPN | ERHB5H1LGC332MEC0U |
| LCSC Part # | C1497949 |
| Packaging | Screw Terminals,D76.2xL124mm |
| Customer # | |
| Key Attributes | ±20% 575V 3300uF Screw Terminals,D76.2xL124mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | NCC ERHB5H1LGC332MEC0U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL124mm | |
| Tolerance | ±20% | |
| Voltage Rating | 575V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 13.58A@3kHz | |
| Pin Spacing | 31.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 124mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL124mm | |
| Tolerance | ±20% | |
| Voltage Rating | 575V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 13.58A@3kHz | |
| Pin Spacing | 31.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 124mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL124mm | |
| Tolerance | ±20% | |
| Voltage Rating | 575V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 13.58A@3kHz | |
| Pin Spacing | 31.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 124mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL124mm | |
| Tolerance | ±20% | |
| Voltage Rating | 575V | |
| Capacitance | 3300uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 13.58A@3kHz | |
| Pin Spacing | 31.5mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 124mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

