VISHAY VKO472KCQCD0KR
| Manufacturer | |
| MPN | VKO472KCQCD0KR |
| LCSC Part # | C1497815 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 4.7nF ±10% X1,Y2 440V Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY VKO472KCQCD0KR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4441 | $ 0.44 |
| 200+ | $ 0.1719 | $ 34.38 |
| 500+ | $ 0.1659 | $ 82.95 |
| 1,000+ | $ 0.1629 | $ 162.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VY2472M49Y5US6TV7 | VISHAY | Through Hole,P=7.5mm | 700 | $ 0.5163 | ||
| VY2472M49Y5US6UV7 | VISHAY | Through Hole,P=7.5mm | 325 | $ 0.3543 | ||
| VY2472M49Y5US63V7 | VISHAY | Through Hole,P=7.5mm | 195 | $ 0.2946 | ||
| WYO472MCMCF0KR | VISHAY | Through Hole,P=7.5mm | 35 | $ 0.9856 | ||
| WYO472KCMCF0KR | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.3053 | ||
| C947U472MZVDCA7317 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0857 | ||
| C947U472MZVDBAWL40 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0857 | ||
| C947U472MZVDCAWL35 | KEMET | Through Hole,P=7.5mm | 0 | $ 0.0898 | ||
| VY2472M49Y5UG6UV7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.1243 | ||
| VY2472M49Y5US6BV7 | VISHAY | Through Hole,P=7.5mm | 0 | $ 0.124 |

