LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom BCM5395MIPBG

Manufacturer
MPN
BCM5395MIPBG
LCSC Part #
C1497729
Packaging
-
Customer #
Key Attributes
BCM5395 5-PORT GbE SWITCH WITH FIVE INTEGRATED PHYS AND PACKET BUFFER
DatasheetBroadcom BCM5395MIPBG
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerBroadcom
Packaging-
InterfaceGMII;RGMII;MII;RvMII
Voltage Rating-
FeaturesNon-volatile configuration storage;Interrupt generation
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate1Gbps

Introduction

AI Translation

A highly integrated, cost-effective Gigabit switch. Combines all the functions of a high-speed switch system, including five full-duplex 10/100/1000 BASE-T/TX Ethernet transceivers, packet buffer, Media Access Controllers (MACs), and a non-blocking switch fabric into a single 0.13μm CMOS device. Has one GMII/RGMII/MII/RvMII interface for a CPU or a wireless/DSL/cable router chip. Complies with the IEEE 802.3TM and IEEE 802.3x specifications, including the MAC control pause frame, providing compatibility with all industry-standard Ethernet, fast Ethernet, and Gigabit Ethernet devices.

Features

AI Translation
  • Five integrated 10/100/1000 PHYs
  • One GMII/RGMII interface for an In-band Management Port (IMP) for glueless connection to a CPU/management entity
  • Serial EEPROM, MDC/MDIO, SPI, and Interrupt-to-CPU Interface
  • LoopDTech™ and CableChecker™ reduce network down time and minimize support effort
  • IEEE 802.1Q-based VLAN with 4K entries VLAN double-tagging (Q-in-Q)
  • Four selectable CoS per port: SP and WRR
  • Port, MAC, 802.1P, and IPv4/IPv6 DSCP based QoS
  • 9 KB jumbo frame support—wirespeed performance for all frame sizes
  • 4K MAC addresses with automatic learning and aging
  • IEEE 802.1x support for secure user authentication
  • DoS prevention hardware
  • Access Control List (ACL) provides the security vehicle for frame classification and filtering
  • IGMP and MLD snooping enables multicast switching without expensive L3 multicast routing
  • BroadSync HD provides quality of service for audio - video packs through Ethernet by adding end - to - end bandwidth reservation, admission control, timing, and synchronization
  • Switch can be completely managed remotely using SNMP, RMON, and OAM
  • Traffic control and network resiliency: Storm control and port - based ingress/egress rate control
  • Spanning tree support (rapid spanning tree and multiple spanning trees—up to 16)
  • Frame timer in M
  • Real - time clock module for master clock generation and time sync