TI DRV5023AJQLPG
| Manufacturer | |
| MPN | DRV5023AJQLPG |
| LCSC Part # | C1497675 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | SENSOR HALL UNIPOLAR TO-92 |
| Datasheet | TI DRV5023AJQLPG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operation Points | 12mT | |
| Supply Current | 2.7mA | |
| Release Points | 1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operation Points | 12mT | |
| Supply Current | 2.7mA |
| Type | Description | |
|---|---|---|
| Release Points | 1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mating detection
- Door switch detection
- Proximity sensing
- Valve positioning
- Pulse counting
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.582 | $ 0.58 |
| 10+ | $ 0.4644 | $ 4.64 |
| 30+ | $ 0.4056 | $ 12.17 |
| 100+ | $ 0.3483 | $ 34.83 |
| 500+ | $ 0.3127 | $ 156.35 |
| 1,000+ | $ 0.2941 | $ 294.10 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operation Points | 12mT | |
| Supply Current | 2.7mA | |
| Release Points | 1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | TO-92 | |
| Operation Points | 12mT | |
| Supply Current | 2.7mA |
| Type | Description | |
|---|---|---|
| Release Points | 1mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Voltage - Supply | 2.5V~38V | |
| Features | Reverse voltage protection;Current limit protection;Short-Circuit Protection |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mating detection
- Door switch detection
- Proximity sensing
- Valve positioning
- Pulse counting
C1497675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DRV5023AJELPGMQ1 | TI | TO-92 | 22 | $ 0.383 | ||
| DRV5023AJQLPGM | TI | TO-92 | 0 | $ 0.6638 | ||
| DRV5023AJQLPGQ1 | TI | TO-92 | 0 | $ 0.4963 | ||
| DRV5023AJQLPGMQ1 | TI | TO-92 | 0 | $ 0.4963 | ||
| DRV5023AJELPGQ1 | TI | TO-92 | 0 | $ 0.4963 |



