LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H6040FPBSL product image
Images for reference only

VISHAY RNC55H6040FPBSL

Manufacturer
MPN
RNC55H6040FPBSL
LCSC Part #
C1497361
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 604Ω ±1% 0.125W Through Hole,D2.4xL6.4mm
DatasheetVISHAY RNC55H6040FPBSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3239$ 2.32
200+$ 0.8992$ 179.84
500+$ 0.8682$ 434.10
1,000+$ 0.8527$ 852.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance604Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H6040FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H6040FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H6040FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H6040FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H6040FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5796
RNC55H6040FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6040FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6040FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H6040FMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H6040FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H6040FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H6040FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H6040FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.246
RNR55H6040FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.158
RNC55H6040FSR93VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H6040FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
ERC55604R00FHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3876
RNC55H6040FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H6040FSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H6040FSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 3.1298