VISHAY Y6078506R055V0L
| Manufacturer | |
| MPN | Y6078506R055V0L |
| LCSC Part # | C1497126 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 506.055Ω ±0.005% 0.3W Through Hole |
| Datasheet | VISHAY Y6078506R055V0L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 506.055Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 506.055Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.7563 | $ 56.76 |
| 200+ | $ 21.9634 | $ 4392.68 |
| 500+ | $ 21.1929 | $ 10596.45 |
| 1,000+ | $ 20.8108 | $ 20810.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 506.055Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 506.055Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

