LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI HMC539ALP3

Manufacturer
MPN
HMC539ALP3
LCSC Part #
C1497008
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
0.25 dB LSB GaAs MMIC 5-BIT DIGITAL POSITIVE CONTROL ATTENUATOR, DC - 4 GHz
DatasheetADI HMC539ALP3
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerADI
PackagingQFN-16-EP(3x3)
Impedance50Ω
Operating Temperature-40℃~+85℃
Attenuation Value7.75dB
Power(Watts)551mW
Frequency Range0Hz~4GHz

Introduction

AI Translation

The HMC539ALP3/539ALP3E is a broadband 5-bit GaAs IC digital attenuator in a low cost leadless surface mount package. This single positive control line per bit digital attenuator utilizes an off chip AC ground capacitor for near DC operation, making it suitable for a wide variety of RF and IF applications. Covering DC to 4 GHz, the insertion loss is less than 0.7 dB typical. The attenuator bit values are 0.25 (LSB), 0.5, 1, 2, and 4 dB for a total attenuation of 7.75 dB. Attenuation accuracy is excellent at ± 0.05 dB typical step error. The attenuator also features a high IIP3 of +62 dBm. Five TTL/ CMOS control inputs are used to select each attenuation state. A single Vdd bias of +3V to +5V is required.

Features

AI Translation
  • 0.25 dB LSB Steps to 7.75 dB ± 0.05 dB Typical Step Error
  • Low Insertion Loss: 0.7 dB
  • High IP3: +62 dBm
  • Single Control Line Per Bit
  • TTL/CMOS Compatible Control
  • Single +3V to +5V Supply
  • 3x3 mm SMT Package

Applications

AI Translation
  • Cellular Infrastructure
  • ISM, MMDS, WLAN, WiMAX, WiBro
  • Microwave Radio & VSAT
  • Test Equipment and Sensors