VISHAY Y173310R0000B9L
| Manufacturer | |
| MPN | Y173310R0000B9L |
| LCSC Part # | C1496113 |
| Packaging | Through Hole,D12.7xL38.1mm |
| Customer # | |
| Key Attributes | RES 10Ω ±0.1% 2.5W Through Hole,D12.7xL38.1mm |
| Datasheet | VISHAY Y173310R0000B9L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 10Ω | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.0206 | $ 223.02 |
| 250+ | $ 86.3062 | $ 21576.55 |
| 500+ | $ 83.2733 | $ 41636.65 |
| 1,000+ | $ 81.7746 | $ 81774.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 10Ω | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 10Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y011110R0000B0L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 186.9729 | ||
| Y011010R0000A1L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 171.586 | ||
| Y173310R0000A9L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 225.5056 | ||
| Y175810R0000A9L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 180.1646 | ||
| Y473310R0000A9L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 236.7745 | ||
| Y473010R0000T0L | VISHAY | Through Hole,D12.7xL38.1mm | 0 | $ 246.0986 |

