Shun Xiang Nuo SMMS0650-220M
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMMS0650-220M |
| LCSC Part # | C149586 |
| Packaging | SMD,7.1x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 2.5A 140mΩ SMD,6.6x7.1mm |
| Datasheet | Shun Xiang Nuo SMMS0650-220M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD,7.1x6.6mm | |
| Current Rating | 2.5A | |
| Inductance | 22uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 140mΩ | |
| Current - Saturation(Isat) | 4A | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C149586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



