VISHAY Y4732600K000V9L
| Manufacturer | |
| MPN | Y4732600K000V9L |
| LCSC Part # | C1495773 |
| Packaging | Through Hole,D12.7xL38.1mm |
| Customer # | |
| Key Attributes | RES 600kΩ ±0.005% 2.5W Through Hole,D12.7xL38.1mm |
| Datasheet | VISHAY Y4732600K000V9L |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 600kΩ | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 600kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 264.4674 | $ 264.47 |
| 200+ | $ 102.346 | $ 20469.20 |
| 500+ | $ 98.7482 | $ 49374.10 |
| 1,000+ | $ 96.9716 | $ 96971.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 600kΩ | |
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL38.1mm | |
| Resistance | 600kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2.5W | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.005% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

