LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CPW2020R00JB143 product image
Images for reference only

VISHAY CPW2020R00JB143

Manufacturer
MPN
CPW2020R00JB143
LCSC Part #
C1495772
Packaging
Through Hole
Customer #
Key Attributes
RES 20Ω ±5% 20W Through Hole
DatasheetVISHAY CPW2020R00JB143
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 70.6694$ 70.67
200+$ 27.3488$ 5469.76
500+$ 26.3872$ 13193.60
1,000+$ 25.9134$ 25913.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance20Ω
Power(Watts)20W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+275℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPW2020R00JE14VISHAYThrough Hole0$ 70.6694
CPW2020R00HB14VISHAYThrough Hole0$ 70.6694
CPW2020R00JB14VISHAYThrough Hole0$ 70.6694
CPW2020R00FB143VISHAYThrough Hole0$ 70.6694
TA025PW20R0JEOhmiteThrough Hole0$ 6.641
TA025PW20R0JOhmiteThrough Hole0$ 7.5776