VISHAY Y008920K5000BR23R
| Manufacturer | |
| MPN | Y008920K5000BR23R |
| LCSC Part # | C1495655 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 20.5kΩ ±0.1% 0.6W Through Hole |
| Datasheet | VISHAY Y008920K5000BR23R |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20.5kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.3683 | $ 42.37 |
| 200+ | $ 16.3969 | $ 3279.38 |
| 500+ | $ 15.8198 | $ 7909.90 |
| 1,000+ | $ 15.536 | $ 15536.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20.5kΩ | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y008920K5000BR1R | VISHAY | Through Hole | 0 | $ 34.7517 | ||
| Y078520K5000T0L | VISHAY | Through Hole | 0 | $ 11.1099 | ||
| H420K5BZA | TE Connectivity | Through Hole | 0 | $ 0.5981 | ||
| H420K5BCA | TE Connectivity | Through Hole | 0 | $ 0.7024 | ||
| H420K5BDA | TE Connectivity | Through Hole | 0 | $ 0.7859 | ||
| H420K5BYA | TE Connectivity | Through Hole | 0 | $ 0.8806 |

