VISHAY Y0089100R000BM0L
| Manufacturer | |
| MPN | Y0089100R000BM0L |
| LCSC Part # | C1495632 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 100Ω ±0.1% 0.6W Through Hole |
| Datasheet | VISHAY Y0089100R000BM0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.0936 | $ 30.09 |
| 200+ | $ 11.6468 | $ 2329.36 |
| 500+ | $ 11.2362 | $ 5618.10 |
| 1,000+ | $ 11.0348 | $ 11034.80 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100Ω | |
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 600mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0007100R000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y4793100R000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0793100R000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0785100R000B0L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0785100R000B9L | VISHAY | Through Hole | 0 | $ 7.5939 | ||
| Y0786100R000B9L | VISHAY | Through Hole | 0 | $ 8.6373 | ||
| Y0062100R000B9L | VISHAY | Through Hole | 0 | $ 9.0911 | ||
| Y1454100R000B9L | VISHAY | Through Hole | 0 | $ 9.1389 | ||
| Y1453100R000B0L | VISHAY | Through Hole | 0 | $ 9.6205 | ||
| Y5787100R000B9L | VISHAY | Through Hole | 0 | $ 13.8527 |

