LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y005899K9750T19L product image
Images for reference only

VISHAY Y005899K9750T19L

Manufacturer
MPN
Y005899K9750T19L
LCSC Part #
C1495425
Packaging
Through Hole,D3xL6.9mm
Customer #
Key Attributes
RES 99.975kΩ ±0.01% 0.3W Through Hole,D3xL6.9mm
DatasheetVISHAY Y005899K9750T19L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.5372$ 55.54
200+$ 21.4929$ 4298.58
500+$ 20.7381$ 10369.05
1,000+$ 20.3646$ 20364.60
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3xL6.9mm
Resistance99.975kΩ
Power(Watts)300mW
Temperature Coefficient±8ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃