LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y60712K80980T9L product image
Images for reference only

VISHAY Y60712K80980T9L

Manufacturer
MPN
Y60712K80980T9L
LCSC Part #
C1494609
Packaging
Through Hole
Customer #
Key Attributes
RES 2.8098kΩ ±0.01% 0.3W Through Hole
DatasheetVISHAY Y60712K80980T9L
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 75.1871$ 75.19
200+$ 29.096$ 5819.20
500+$ 28.0742$ 14037.10
1,000+$ 27.5695$ 27569.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance2.8098kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃