LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008979K6000BR23R product image
Images for reference only

VISHAY Y008979K6000BR23R

Manufacturer
MPN
Y008979K6000BR23R
LCSC Part #
C1494504
Packaging
Through Hole
Customer #
Key Attributes
RES 79.6kΩ ±0.1% 0.6W Through Hole
DatasheetVISHAY Y008979K6000BR23R
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.0797$ 59.08
200+$ 22.8644$ 4572.88
500+$ 22.06$ 11030.00
1,000+$ 21.6632$ 21663.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance79.6kΩ
Power(Watts)600mW
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y000779K6000B9LVISHAYThrough Hole0$ 13.331
Y000779K6000T0LVISHAYThrough Hole0$ 16.2404