VISHAY Y0078350R000T0L
| Manufacturer | |
| MPN | Y0078350R000T0L |
| LCSC Part # | C1494218 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 350Ω ±0.01% 0.3W Through Hole |
| Datasheet | VISHAY Y0078350R000T0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.3073 | $ 44.31 |
| 200+ | $ 17.1468 | $ 3429.36 |
| 500+ | $ 16.5443 | $ 8272.15 |
| 1,000+ | $ 16.2462 | $ 16246.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 350Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 300mW | |
| Temperature Coefficient | - | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0075350R000T0L | VISHAY | Through Hole | 0 | $ 7.3948 | ||
| Y0024350R000T0L | VISHAY | Through Hole | 0 | $ 26.432 | ||
| Y0789350R000T9L | VISHAY | Through Hole | 0 | $ 18.568 | ||
| Y4078350R000T9L | VISHAY | Through Hole | 0 | $ 44.3073 | ||
| Y0007350R000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y0785350R000T9L | VISHAY | Through Hole | 0 | $ 13.455 | ||
| Y0785350R000T0L | VISHAY | Through Hole | 0 | $ 9.2763 | ||
| Y1454350R000T0L | VISHAY | Through Hole | 0 | $ 11.1362 | ||
| Y0062350R000T9L | VISHAY | Through Hole | 0 | $ 11.0698 | ||
| Y1453350R000T9L | VISHAY | Through Hole | 0 | $ 11.7181 |

