VISHAY HCW1R0000F
| Manufacturer | |
| MPN | HCW1R0000F |
| LCSC Part # | C1494007 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1Ω ±1% 0.3W Through Hole |
| Datasheet | VISHAY HCW1R0000F |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 300mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.363 | $ 29.36 |
| 200+ | $ 11.3631 | $ 2272.62 |
| 500+ | $ 10.9649 | $ 5482.45 |
| 1,000+ | $ 10.7673 | $ 10767.30 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 300mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1Ω | |
| Power(Watts) | 300mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LR1F1R0 | TE Connectivity | Through Hole | 490 | $ 0.0441 | ||
| HCW1R0000D | VISHAY | Through Hole | 0 | $ 31.2337 | ||
| Y07711R00000D9L | VISHAY | Through Hole | 0 | $ 26.2537 | ||
| Y01011R00000D0L | VISHAY | Through Hole | 0 | $ 31.3731 | ||
| Y14531R00000B9L | VISHAY | Through Hole | 0 | $ 36.6529 | ||
| Y00751R00000F9L | VISHAY | Through Hole | 0 | $ 6.3715 | ||
| Y00071R00000F0L | VISHAY | Through Hole | 0 | $ 6.904 | ||
| Y07931R00000F9L | VISHAY | Through Hole | 0 | $ 6.904 | ||
| Y07931R00000F0L | VISHAY | Through Hole | 0 | $ 6.904 | ||
| Y07861R00000F9L | VISHAY | Through Hole | 0 | $ 7.8563 |

