VISHAY RNC55J1014BSB14
| Manufacturer | |
| MPN | RNC55J1014BSB14 |
| LCSC Part # | C1493866 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1.01MΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm |
| Datasheet | VISHAY RNC55J1014BSB14 |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.01MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.01MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.4099 | $ 23.41 |
| 200+ | $ 9.0602 | $ 1812.04 |
| 500+ | $ 8.7407 | $ 4370.35 |
| 1,000+ | $ 8.5833 | $ 8583.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.01MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1.01MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J1014BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 25.083 | ||
| RNC55J1014BSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 10.9308 | ||
| RNC55J1014BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 25.8927 | ||
| RNC55J1014BSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| RNC55J1014BSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| ERC551M0100BEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 9.2629 | ||
| RNC55J1014BSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 11.3036 | ||
| ERC551M0100BEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 22.0951 | ||
| RNC55H1014BSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 22.8835 | ||
| RNC55H1014BSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 25.2944 | ||
| ERC551M0100BHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 21.6848 | ||
| RNC55H1014BSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 25.4084 |

