VISHAY Y0066100R000T0L
| Manufacturer | |
| MPN | Y0066100R000T0L |
| LCSC Part # | C1493755 |
| Packaging | TO-204AA-4 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.01% 10W TO-204AA-4 |
| Datasheet | VISHAY Y0066100R000T0L |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 100Ω | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.7852 | $ 107.79 |
| 200+ | $ 41.7123 | $ 8342.46 |
| 500+ | $ 40.246 | $ 20123.00 |
| 1,000+ | $ 39.5221 | $ 39522.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 100Ω | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-204AA-4 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 10W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y0066100R000T9L | VISHAY | TO-204AA-4 | 0 | $ 107.7852 | ||
| Y1479100R000T9L | VISHAY | TO-204AA-4 | 0 | $ 110.8397 |

