VISHAY Y07061K00000T0L
| Manufacturer | |
| MPN | Y07061K00000T0L |
| LCSC Part # | C1493646 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 1kΩ ±0.01% 0.4W Through Hole |
| Datasheet | VISHAY Y07061K00000T0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 400mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.5718 | $ 22.57 |
| 200+ | $ 8.7361 | $ 1747.22 |
| 500+ | $ 8.4289 | $ 4214.45 |
| 1,000+ | $ 8.2777 | $ 8277.70 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 400mW | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1kΩ | |
| Power(Watts) | 400mW |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.01% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y07071K00000T9L | VISHAY | Through Hole | 0 | $ 22.473 | ||
| Y00981K00000T9L | VISHAY | Through Hole | 0 | $ 30.7147 | ||
| Y00071K00000T9L | VISHAY | Through Hole | 0 | $ 16.5522 | ||
| Y47931K00000T0L | VISHAY | Through Hole | 0 | $ 26.0479 | ||
| Y07851K00000T9L | VISHAY | Through Hole | 0 | $ 20.5355 | ||
| Y12881K00000V0L | VISHAY | Through Hole | 0 | $ 50.408 | ||
| Y14541K00000V9L | VISHAY | Through Hole | 0 | $ 43.1658 | ||
| Y14541K00000T9L | VISHAY | Through Hole | 0 | $ 11.7181 | ||
| Y14531K00000T0L | VISHAY | Through Hole | 0 | $ 11.7181 | ||
| Y14541K00000T0L | VISHAY | Through Hole | 0 | $ 11.7181 |

