VISHAY Y4725350R000D0L
| Manufacturer | |
| MPN | Y4725350R000D0L |
| LCSC Part # | C1493449 |
| Packaging | Through Hole,D12.7xL15.9mm |
| Customer # | |
| Key Attributes | RES 350Ω ±0.5% 0.75W Through Hole,D12.7xL15.9mm |
| Datasheet | VISHAY Y4725350R000D0L |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL15.9mm | |
| Resistance | 350Ω | |
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL15.9mm | |
| Resistance | 350Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.9467 | $ 67.95 |
| 250+ | $ 26.2946 | $ 6573.65 |
| 500+ | $ 25.3716 | $ 12685.80 |
| 1,000+ | $ 24.9147 | $ 24914.70 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL15.9mm | |
| Resistance | 350Ω | |
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D12.7xL15.9mm | |
| Resistance | 350Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 750mW | |
| Temperature Coefficient | ±0.2ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y1750350R000V9L | VISHAY | Through Hole,D12.7xL15.9mm | 0 | $ 93.1454 | ||
| Y0023350R000V9L | VISHAY | Through Hole,D12.7xL15.9mm | 0 | $ 61.4108 |

