LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y009250K0000T9L product image
Images for reference only

VISHAY Y009250K0000T9L

Manufacturer
MPN
Y009250K0000T9L
LCSC Part #
C1492954
Packaging
Through Hole,D6.6xL19mm
Customer #
Key Attributes
RES 50kΩ ±0.01% 0.5W Through Hole,D6.6xL19mm
DatasheetVISHAY Y009250K0000T9L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.2822$ 35.28
200+$ 13.6536$ 2730.72
500+$ 13.1751$ 6587.55
1,000+$ 12.9374$ 12937.40
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.6xL19mm
Resistance50kΩ
Power(Watts)500mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y009250K0000T0LVISHAYThrough Hole,D6.6xL19mm0$ 35.2822