VISHAY Y094220R0000Q9L
| Manufacturer | |
| MPN | Y094220R0000Q9L |
| LCSC Part # | C1492731 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 20Ω ±0.02% 2W Through Hole |
| Datasheet | VISHAY Y094220R0000Q9L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20Ω | |
| Power(Watts) | 2W | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 20Ω | |
| Power(Watts) | 2W | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.9252 | $ 44.93 |
| 200+ | $ 17.3863 | $ 3477.26 |
| 500+ | $ 16.7741 | $ 8387.05 |
| 1,000+ | $ 16.4733 | $ 16473.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 20Ω | |
| Power(Watts) | 2W | |
| Tolerance | ±0.02% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 20Ω | |
| Power(Watts) | 2W | |
| Tolerance | ±0.02% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

