LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0785606R605T9L product image
Images for reference only

VISHAY Y0785606R605T9L

Manufacturer
MPN
Y0785606R605T9L
LCSC Part #
C1492417
Packaging
Through Hole
Customer #
Key Attributes
RES 606.605Ω ±0.01% 0.6W Through Hole
DatasheetVISHAY Y0785606R605T9L
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8295$ 23.83
200+$ 9.2227$ 1844.54
500+$ 8.8976$ 4448.80
1,000+$ 8.7375$ 8737.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance606.605Ω
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃