LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00785K00000B0L product image
Images for reference only

VISHAY Y00785K00000B0L

Manufacturer
MPN
Y00785K00000B0L
LCSC Part #
C1492176
Packaging
Through Hole
Customer #
Key Attributes
RES 5kΩ ±0.1% 0.3W Through Hole
DatasheetVISHAY Y00785K00000B0L
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.0046$ 37.00
200+$ 14.3207$ 2864.14
500+$ 13.8184$ 6909.20
1,000+$ 13.5695$ 13569.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance5kΩ
Power(Watts)300mW
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y00755K00000B9LVISHAYThrough Hole0$ 6.7851
Y00755K00000B0LVISHAYThrough Hole0$ 6.7851
Y07895K00000B0LVISHAYThrough Hole0$ 6.7851
Y07895K00000B9LVISHAYThrough Hole0$ 6.7851
Y00245K00000B9LVISHAYThrough Hole0$ 21.1981
Y00245K00000B0LVISHAYThrough Hole0$ 21.1981
Y17485K00000B0LVISHAYThrough Hole0$ 21.1981
Y60715K00000B9LVISHAYThrough Hole0$ 62.9968
Y40785K00000B9LVISHAYThrough Hole0$ 37.0046
Y07075K00000B9LVISHAYThrough Hole0$ 19.9864