VISHAY RNC50J6733BSBSL
| Manufacturer | |
| MPN | RNC50J6733BSBSL |
| LCSC Part # | C1491436 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 673kΩ ±0.1% 0.1W Through Hole,D1.8xL3.8mm |
| Datasheet | VISHAY RNC50J6733BSBSL |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 673kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 673kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.997 | $ 28.00 |
| 200+ | $ 10.8352 | $ 2167.04 |
| 500+ | $ 10.454 | $ 5227.00 |
| 1,000+ | $ 10.2657 | $ 10265.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 673kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 673kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J6733BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 23.8868 | ||
| RNC50J6733BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.219 | ||
| RNC50J6733BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 15.0916 | ||
| RNC50J6733BSRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.1824 | ||
| RNC50J6733BSRE731 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.1824 | ||
| ERC50673K00BEEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.1163 | ||
| RNC50J6733BSRE531 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.1824 | ||
| RNC50J6733BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 25.4639 | ||
| RNC50J6733BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 29.7259 | ||
| ERC50673K00BEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 24.9179 | ||
| RNC50J6733BSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 29.547 | ||
| RNC50J6733BSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 12.6379 | ||
| ERC50673K00BEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 11.3761 | ||
| RNC50J6733BSRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 13.1824 |

