VISHAY Y092650R0000B0L
| Manufacturer | |
| MPN | Y092650R0000B0L |
| LCSC Part # | C1491198 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | RES 50Ω ±0.1% 8W TO-220 |
| Datasheet | VISHAY Y092650R0000B0L |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 50Ω | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.7439 | $ 18.74 |
| 200+ | $ 7.2544 | $ 1450.88 |
| 500+ | $ 6.9997 | $ 3499.85 |
| 1,000+ | $ 6.8731 | $ 6873.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 50Ω | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 50Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y092650R0000B9L | VISHAY | TO-220 | 0 | $ 19.4651 | ||
| Y169050R0000B9L | VISHAY | TO-220 | 0 | $ 16.6772 | ||
| Y169050R0000B0L | VISHAY | TO-220 | 0 | $ 16.6772 | ||
| Y092650R0000T12L | VISHAY | TO-220 | 0 | $ 16.3655 | ||
| Y092550R0000T9L | VISHAY | TO-220 | 0 | $ 16.617 | ||
| Y092650R0000T129L | VISHAY | TO-220 | 0 | $ 20.5838 | ||
| Y092650R0000T0L | VISHAY | TO-220 | 0 | $ 20.5838 | ||
| Y092650R0000T9L | VISHAY | TO-220 | 0 | $ 41.5909 | ||
| Y169050R0000T9L | VISHAY | TO-220 | 0 | $ 18.3133 | ||
| Y162250R0000T9L | VISHAY | TO-220 | 0 | $ 17.4443 |

