LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N2R52BRBSL product image
Images for reference only

VISHAY RWR89N2R52BRBSL

Manufacturer
MPN
RWR89N2R52BRBSL
LCSC Part #
C1490106
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 2.52Ω ±0.1% 3W Through Hole,D4.8xL14.2mm
DatasheetVISHAY RWR89N2R52BRBSL
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.4661$ 27.47
200+$ 10.6299$ 2125.98
500+$ 10.2564$ 5128.20
1,000+$ 10.0712$ 10071.20
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance2.52Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RWR89N2R52BSB12VISHAYDirectThrough Hole,D4.8xL14.2mm0$ 32.1984
RWR89N2R52BRB12VISHAYSimilarThrough Hole,D4.8xL14.2mm0$ 23.5673
RWR89N2R52BRRSLVISHAYSimilarThrough Hole,D4.8xL14.2mm0$ 25.5182
3 more alternative parts.View all substitutes