VISHAY Y0925100R000B0L
| Manufacturer | |
| MPN | Y0925100R000B0L |
| LCSC Part # | C1489779 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | RES 100Ω ±0.1% 8W TO-220 |
| Datasheet | VISHAY Y0925100R000B0L |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 100Ω | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.0535 | $ 15.05 |
| 200+ | $ 5.8266 | $ 1165.32 |
| 500+ | $ 5.6214 | $ 2810.70 |
| 1,000+ | $ 5.521 | $ 5521.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 100Ω | |
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 8W | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| Y0926100R000B0L | VISHAY | Similar | TO-220 | 0 | $ 18.6606 | ||
| Y0926100R000B9L | VISHAY | Similar | TO-220 | 0 | $ 18.6606 | ||
| Y0925100R000B9L | VISHAY | Similar | TO-220 | 0 | $ 15.0535 | ||
| Y0926100R000A0L | VISHAY | Similar | TO-220 | 0 | $ 18.6745 | ||
| Y1622100R000B9L | VISHAY | Similar | TO-220 | 0 | $ 15.8731 |

