LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1434BSB14 product image
Images for reference only

VISHAY RNC60J1434BSB14

Manufacturer
MPN
RNC60J1434BSB14
LCSC Part #
C1489415
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.43MΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
DatasheetVISHAY RNC60J1434BSB14
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.3742$ 22.37
200+$ 8.6589$ 1731.78
500+$ 8.3549$ 4177.45
1,000+$ 8.2051$ 8205.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.43MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERC551M4300BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 23.3399