LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAX33K850B product image
Images for reference only

VISHAY MAX33K850B

Manufacturer
MPN
MAX33K850B
LCSC Part #
C1489000
Packaging
Through Hole
Customer #
Key Attributes
RES 33.85kΩ ±0.1% 0.3W Through Hole
DatasheetVISHAY MAX33K850B
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.8884$ 14.89
200+$ 5.7618$ 1152.36
500+$ 5.5596$ 2779.80
1,000+$ 5.4593$ 5459.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance33.85kΩ
Power(Watts)300mW
Temperature Coefficient±5ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y000733K8500B0LVISHAYThrough Hole0$ 25.7495